Technical Document
Specifications
Brand
CATSeries
Precision
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Slip, Waterproof
Water Resistant
Yes
Additional Safety Features
HRO, WR
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRA
Upper Material
Leather
Midsole Type
Composite
Anti-Slip
Yes
Country of Origin
Bangladesh
Stock information temporarily unavailable.
Please check again later.
AED 777.25
1 Pair (ex VAT)
AED 816.11
1 Pair (inc VAT)
1
AED 777.25
1 Pair (ex VAT)
AED 816.11
1 Pair (inc VAT)
1
Technical Document
Specifications
Brand
CATSeries
Precision
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Slip, Waterproof
Water Resistant
Yes
Additional Safety Features
HRO, WR
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRA
Upper Material
Leather
Midsole Type
Composite
Anti-Slip
Yes
Country of Origin
Bangladesh