Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 899-7668Brand: CATManufacturers Part No.: Spiro Brown 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Spiro

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Nubuck

Sole Material

Rubber

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 9, EU 43

P.O.A.

CAT Spiro Brown Steel Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CAT

Series

Spiro

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Nubuck

Sole Material

Rubber

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in