Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Catu White Leather Electrical Safety Electricians Gloves, Size 9

RS Stock No.: 493-308Brand: CatuManufacturers Part No.: CG-98B
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Catu

Glove Size

9

Primary Glove Application

Electrical Safety

Glove Material

Leather

Main Colour of Glove

White

Number of Gloves

2

Glove Coating

No Coating

Country of Origin

France

Product details

Protective work over-gloves

Protective work over-gloves designed to extend the service life of electrician's gloves.
Made from silicone-coated goat leather, they protect the gloves and operator against cuts and burns.
Wide split leather cuff.
Easy fastening self-grip tab.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Catu White Leather Electrical Safety Electricians Gloves, Size 9

P.O.A.

Catu White Leather Electrical Safety Electricians Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Catu

Glove Size

9

Primary Glove Application

Electrical Safety

Glove Material

Leather

Main Colour of Glove

White

Number of Gloves

2

Glove Coating

No Coating

Country of Origin

France

Product details

Protective work over-gloves

Protective work over-gloves designed to extend the service life of electrician's gloves.
Made from silicone-coated goat leather, they protect the gloves and operator against cuts and burns.
Wide split leather cuff.
Easy fastening self-grip tab.

You may be interested in