Cavotec Nylon Cable Trunking Bracket, 147 x 64mm, Open Link
Technical Document
Specifications
Brand
CavotecTrunking Accessory Type
End Bracket
Material
Nylon
Width
64mm
Height
147mm
Dimensions
147 x 64mm
Series
Open Link
Product details
Fully Enclosed Open Link - Double Sided - End Brackets
Having the benefits of the Open Link - Double Sided and also gives protection against ingress of larger swarf particles, offering ultimate flexibility
Hinged covers allow fast opening/closing for installation or maintenance
Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CavotecTrunking Accessory Type
End Bracket
Material
Nylon
Width
64mm
Height
147mm
Dimensions
147 x 64mm
Series
Open Link
Product details
Fully Enclosed Open Link - Double Sided - End Brackets
Having the benefits of the Open Link - Double Sided and also gives protection against ingress of larger swarf particles, offering ultimate flexibility
Hinged covers allow fast opening/closing for installation or maintenance
Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.