Cavotec Cable Chain, W74 mm x D30mm, L1m, 50 mm Min. Bend Radius, Plastic
Technical Document
Specifications
Brand
CavotecWidth
74 mm
Depth
30mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
50 mm
You may be interested in
Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid GBrand: Igus
AED 240.79Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Cavotec Cable Chain, W74 mm x D30mm, L1m, 50 mm Min. Bend Radius, Plastic
1
P.O.A.
Cavotec Cable Chain, W74 mm x D30mm, L1m, 50 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid GBrand: Igus
AED 240.79Each (ex VAT)
Technical Document
Specifications
Brand
CavotecWidth
74 mm
Depth
30mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
50 mm
You may be interested in
Igus 1400, e-chain Black Cable Chain - Flexible Slot, W50 mm x D21mm, L1m, 48 mm Min. Bend Radius, Igumid GBrand: Igus
AED 240.79Each (ex VAT)