Technical Document
Specifications
Brand
CEJNCoupling Gender
Male
Manufacturer Series
315
Connection Type
Hose Barb
Hose Barb Connection
6.3mm
Material
Brass, Steel
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
Product details
CEJN 315 Series, 7.5mm Flow Diameter
CEJN Series 315 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
High flow capacity 2100 l/min
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
Interchanges to other Brand Profiles
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CEJNCoupling Gender
Male
Manufacturer Series
315
Connection Type
Hose Barb
Hose Barb Connection
6.3mm
Material
Brass, Steel
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
Product details
CEJN 315 Series, 7.5mm Flow Diameter
CEJN Series 315 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
High flow capacity 2100 l/min
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
