Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

RS Stock No.: 498-141Brand: CEJNManufacturers Part No.: 103151005
brand-logo

Technical Document

Specifications

Brand

CEJN

Coupling Gender

Male

Manufacturer Series

315

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass, Steel

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CEJN

Coupling Gender

Male

Manufacturer Series

315

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass, Steel

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Sweden