Technical Document
Specifications
Brand
CELPrinting Technology
FFF
Machine Specific
Yes
Colour
Grey
For Use With
RoboxDual Printer
Weight
750g
Diameter
1.75mm
Printing Material
ABS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
CEL 1.75mm Grey ABS 3D Printer Filament, 750g
1
P.O.A.
CEL 1.75mm Grey ABS 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CELPrinting Technology
FFF
Machine Specific
Yes
Colour
Grey
For Use With
RoboxDual Printer
Weight
750g
Diameter
1.75mm
Printing Material
ABS
Country of Origin
China
