Technical Document
Specifications
Brand
CELPrinting Technology
FDM
Machine Specific
Yes
Colour
Yellow
For Use With
Robox
Weight
700g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
CEL 1.75mm Yellow PLA 3D Printer Filament, 700g
1
P.O.A.
CEL 1.75mm Yellow PLA 3D Printer Filament, 700g
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CELPrinting Technology
FDM
Machine Specific
Yes
Colour
Yellow
For Use With
Robox
Weight
700g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
China
