Chauvin Arnoux A100 Current Probe, AC Adapter, 2kA ac AC Max, Current Output

RS Stock No.: 740-6528Brand: Chauvin ArnouxManufacturers Part No.: P01120501
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

2kA ac

Best Accuracy

±1 %

Maximum Conductor Size

45cm

Safety Category

CAT III 1000 V, CAT IV 600 V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9V

Battery Life

150 h

Cable Length Extended

2m

Model Number p

A100

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Country of Origin

France

Product details

Chauvin Arnoux AmpFLEX™ A100 Series Flexible Current Sensors

The AmpFLEX™ A100 Series are specially designed for measuring AC currents from 0.5 A to 10 kA, AmpFLEX™ sensors are equipped with outputs via insulated Ø 4 mm banana plugs with 19 mm spacing. They can be connected directly to all multimeters, wattmeters, etc. The length of the sensors in this series, up to 120 cm as standard, means they can clamp large-section cables or several conductors simultaneously. They are ideal for measurement in switch cabinets or subtransmission cabinets.

Large measurement range from 0.5 A to 10000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes

View all in Current Clamps

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux A100 Current Probe, AC Adapter, 2kA ac AC Max, Current Output

P.O.A.

Chauvin Arnoux A100 Current Probe, AC Adapter, 2kA ac AC Max, Current Output

Stock information temporarily unavailable.

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

2kA ac

Best Accuracy

±1 %

Maximum Conductor Size

45cm

Safety Category

CAT III 1000 V, CAT IV 600 V

Output Type

Current

Connector Type

4 mm Plug

Battery Type

9V

Battery Life

150 h

Cable Length Extended

2m

Model Number p

A100

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Country of Origin

France

Product details

Chauvin Arnoux AmpFLEX™ A100 Series Flexible Current Sensors

The AmpFLEX™ A100 Series are specially designed for measuring AC currents from 0.5 A to 10 kA, AmpFLEX™ sensors are equipped with outputs via insulated Ø 4 mm banana plugs with 19 mm spacing. They can be connected directly to all multimeters, wattmeters, etc. The length of the sensors in this series, up to 120 cm as standard, means they can clamp large-section cables or several conductors simultaneously. They are ideal for measurement in switch cabinets or subtransmission cabinets.

Large measurement range from 0.5 A to 10000 A
Excellent linearity, low phase shift
600 V CAT IV or 1,000 V CAT III
Flexible and lightweight
Models for multimeters, loggers or oscilloscopes