Chauvin Arnoux F09 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V With RS Calibration

RS Stock No.: 539-965Brand: Chauvin ArnouxManufacturers Part No.: P01120909
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

F09

Calibrated

RSCAL

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Frequency, Motor Start-up, Phase Rotation, Power, Resistance, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Phase Rotation, Power, Resistance

Width

193mm

Dimensions

70 x 193 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

AC Voltage Measurement Resolution

10mV ac

Battery Life

60 h

Weight

260g

Safety Category Level

CAT III

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

10mV dc

Maximum Conductor Size

26mm

Power Source

Battery

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Length

70mm

Maximum Operating Temperature

+50°C

Product details

Clamp multimeter TRMS AC+DC F09

In take-anywhere pocket format, the new F09 "small diameter" clamp can be handled with one hand. Ideal for U1000RO2V-1X1852 and H07RNF-1x702 cables or 20 mm x 5 mm bars, it is the professional measuring tool of choice (600V Cat.III). Completely automatic, TRMS AC+DC, the F09 will assist with all of your measurements.

Standards

EN 61010-1 & EN 61010-2-032 600V - cat.III

You may be interested in
View all in Clamp Meters

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux F09 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V With RS Calibration

P.O.A.

Chauvin Arnoux F09 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V With RS Calibration

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

F09

Calibrated

RSCAL

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Frequency, Motor Start-up, Phase Rotation, Power, Resistance, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Phase Rotation, Power, Resistance

Width

193mm

Dimensions

70 x 193 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

AC Voltage Measurement Resolution

10mV ac

Battery Life

60 h

Weight

260g

Safety Category Level

CAT III

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

10mV dc

Maximum Conductor Size

26mm

Power Source

Battery

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Length

70mm

Maximum Operating Temperature

+50°C

Product details

Clamp multimeter TRMS AC+DC F09

In take-anywhere pocket format, the new F09 "small diameter" clamp can be handled with one hand. Ideal for U1000RO2V-1X1852 and H07RNF-1x702 cables or 20 mm x 5 mm bars, it is the professional measuring tool of choice (600V Cat.III). Completely automatic, TRMS AC+DC, the F09 will assist with all of your measurements.

Standards

EN 61010-1 & EN 61010-2-032 600V - cat.III

You may be interested in