Technical Document
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6536
Tester Type
Insulation Tester
Maximum Test Voltage
100V
Minimum Test Voltage
10V
Maximum Insulation Resistance Measurement
20GΩ
Display Type
LCD
Safety Category
CAT IV 600 V
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Chauvin Arnoux CA 6536 Insulation Tester, 10V Min, 100V Max, 20GΩ Max, CAT IV 600 V
1
P.O.A.
Chauvin Arnoux CA 6536 Insulation Tester, 10V Min, 100V Max, 20GΩ Max, CAT IV 600 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6536
Tester Type
Insulation Tester
Maximum Test Voltage
100V
Minimum Test Voltage
10V
Maximum Insulation Resistance Measurement
20GΩ
Display Type
LCD
Safety Category
CAT IV 600 V
Country of Origin
France