CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA101MF55G

RS Stock No.: 173-2669Brand: CHEMI-CONManufacturers Part No.: EMVA160ADA101MF55G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.9mm

Lifetime

2000h

Ripple Current

70mArms

Series

MVA

Polarised

Polar

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Country of Origin

Japan

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 428.00

AED 0.428 Each (On a Reel of 1000) (ex VAT)

AED 449.40

AED 0.449 Each (On a Reel of 1000) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA101MF55G

AED 428.00

AED 0.428 Each (On a Reel of 1000) (ex VAT)

AED 449.40

AED 0.449 Each (On a Reel of 1000) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA101MF55G

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.9mm

Lifetime

2000h

Ripple Current

70mArms

Series

MVA

Polarised

Polar

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Country of Origin

Japan

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in