Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.9mm
Lifetime
2000h
Ripple Current
70mArms
Series
MVA
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Polarised
Polar
Tolerance
±20%
Product details
MVA Series
Stock information temporarily unavailable.
AED 6.42
AED 0.642 Each (In a Pack of 10) (ex VAT)
AED 6.74
AED 0.674 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 6.42
AED 0.642 Each (In a Pack of 10) (ex VAT)
AED 6.74
AED 0.674 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 0.642 | AED 6.42 |
| 100 - 490 | AED 0.482 | AED 4.82 |
| 500 - 990 | AED 0.374 | AED 3.74 |
| 1000 - 1990 | AED 0.321 | AED 3.21 |
| 2000+ | AED 0.321 | AED 3.21 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.9mm
Lifetime
2000h
Ripple Current
70mArms
Series
MVA
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Polarised
Polar
Tolerance
±20%
Product details


