Technical Document
Specifications
Brand
CHEMI-CONCapacitance
22µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.9mm
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
880mΩ
Series
MZA
Polarised
Polar
Ripple Current
165mArms
Product details
MZA Series
Stock information temporarily unavailable.
AED 13.11
AED 2.622 Each (In a Pack of 5) (ex VAT)
AED 13.77
AED 2.753 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 13.11
AED 2.622 Each (In a Pack of 5) (ex VAT)
AED 13.77
AED 2.753 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 120 | AED 2.622 | AED 13.11 |
| 125 - 495 | AED 1.284 | AED 6.42 |
| 500 - 745 | AED 1.016 | AED 5.08 |
| 750 - 995 | AED 0.963 | AED 4.82 |
| 1000+ | AED 0.963 | AED 4.82 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
22µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.9mm
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
880mΩ
Series
MZA
Polarised
Polar
Ripple Current
165mArms
Product details


