Chemtronics 3m No Clean Desoldering Braid, Width 3.7mm

RS Stock No.: 762-2698Brand: ChemtronicsManufacturers Part No.: 60-5-10
brand-logo
View all in Solder Wicks

Technical Document

Specifications

Width

3.7mm

Length

3m

No Clean

Yes

Country of Origin

United States

Product details

Soder-Wick® De-soldering Braid

De-soldering braid packaged in static dissipative bobbins.

Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips

Wick & Braid

Stock information temporarily unavailable.

P.O.A.

Chemtronics 3m No Clean Desoldering Braid, Width 3.7mm

P.O.A.

Chemtronics 3m No Clean Desoldering Braid, Width 3.7mm

Stock information temporarily unavailable.

Technical Document

Specifications

Width

3.7mm

Length

3m

No Clean

Yes

Country of Origin

United States

Product details

Soder-Wick® De-soldering Braid

De-soldering braid packaged in static dissipative bobbins.

Significantly reduces rework/repair time
Minimises the risk of damage to the board
Patented non-corrosive, halide free, organic no-clean flux
BGA desolder braid is designed for removing solder from BGA pads and chips

Wick & Braid