Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chemtronics Transparent Acrylic Resin Conformal Coating, 4.9 g Pen, -55°C min, +125°C max

RS Stock No.: 496-259Brand: ChemtronicsManufacturers Part No.: CW3300C
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

4.9 g

Package Type

Pen

Application

Electronics, PCBs

Material

Acrylic Resin

Colour

Transparent

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

CircuitWorks Overcoat Pen Conformal Coating

This overcoat pen applies a tough conformal overcoat to protect and insulate circuit boards, components and delicate electronics as easily as writing.

Circuitworks Overcoat Pen
Insulates against shorting and arcing
Protects against abrasion, moisture and chemicals
Helps prevent static discharge problems on sensitive circuits
Compatible with the Circuit Works® Conductive Pen

Stock information temporarily unavailable.

P.O.A.

Chemtronics Transparent Acrylic Resin Conformal Coating, 4.9 g Pen, -55°C min, +125°C max

P.O.A.

Chemtronics Transparent Acrylic Resin Conformal Coating, 4.9 g Pen, -55°C min, +125°C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

4.9 g

Package Type

Pen

Application

Electronics, PCBs

Material

Acrylic Resin

Colour

Transparent

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

CircuitWorks Overcoat Pen Conformal Coating

This overcoat pen applies a tough conformal overcoat to protect and insulate circuit boards, components and delicate electronics as easily as writing.

Circuitworks Overcoat Pen
Insulates against shorting and arcing
Protects against abrasion, moisture and chemicals
Helps prevent static discharge problems on sensitive circuits
Compatible with the Circuit Works® Conductive Pen