Technical Document
Specifications
Product details
Lead Free Tacky Flux Dispenser
Ideal for lead free BGA rework applications that require higher activation temperatures
Specifically formulated for the higher temperature requirements of lead free applications
Syringe applicator provides exact delivery of flux to surface
Long tack time
Extended shelf life
Refrigeration not required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
Meets Bellcore TR-NWT-000078 requirements
RoHS Compliant
Standards
ISO 9454, DIN EN 29454-1 1.1.3.C classification
Syringe/ Dispenser/ Bottles
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Lead Free Tacky Flux Dispenser
Ideal for lead free BGA rework applications that require higher activation temperatures
Specifically formulated for the higher temperature requirements of lead free applications
Syringe applicator provides exact delivery of flux to surface
Long tack time
Extended shelf life
Refrigeration not required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
Meets Bellcore TR-NWT-000078 requirements
RoHS Compliant
Standards
ISO 9454, DIN EN 29454-1 1.1.3.C classification
