Cherry Wired USB Compact Keyboard, QWERTY (US), Black

RS Stock No.: 773-9159Brand: CherryManufacturers Part No.: G84-4400LUBEU-2
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

83

Country of Origin

Czech Republic

Product details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

You may be interested in
Cherry Wired Compact, QWERTY (US)
AED 1,180.80Each (ex VAT)
View all in Keyboards

Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTY (US), Black

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTY (US), Black

Stock information temporarily unavailable.

You may be interested in
Cherry Wired Compact, QWERTY (US)
AED 1,180.80Each (ex VAT)

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

83

Country of Origin

Czech Republic

Product details

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

You may be interested in
Cherry Wired Compact, QWERTY (US)
AED 1,180.80Each (ex VAT)