Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Ergonomic
Keyboard Layout
QWERTY (US)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
Yes
Dimensions
472 x 176 x 18mm
Height
18mm
Width
472mm
Depth
176mm
Multimedia Keys
Yes
Normal Keys
104 + 6 (Hot Keys)
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Cherry Wired PS/2, USB Ergonomic Keyboard, QWERTY (US), Black
1
P.O.A.
Cherry Wired PS/2, USB Ergonomic Keyboard, QWERTY (US), Black
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Ergonomic
Keyboard Layout
QWERTY (US)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
Yes
Dimensions
472 x 176 x 18mm
Height
18mm
Width
472mm
Depth
176mm
Multimedia Keys
Yes
Normal Keys
104 + 6 (Hot Keys)
Country of Origin
China
