Cherry Wired USB Compact Keyboard, QWERTY (US), Blue

RS Stock No.: 738-5373Brand: CherryManufacturers Part No.: J84-2120LUAUS-5
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Blue

Industrial Use

Yes

Dimensions

290 x 162 x 48mm

Height

48mm

Width

290mm

Depth

162mm

Normal Keys

83

Product details

Cherry Backlit Washable Keyboards

Washable Backlit Keyboard with Integrated Pointing Device for Medical and Industrial Applications

Compact, unique, easy-to-wipe keytop
Clean key
Rugged and fully sealed
Selectable Backlit Keys
Cable Length: 1.102m

Main Applications:

Medical
• Carts
• Diagnostic equipment
• Operating rooms
• Dialysis centers
Industrial
• In vehicle computing
• Clean or dirty manufacturing environments
• Warehouses

Approvals

CE, FCC Class B, UL 60950, NEMA 4

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTY (US), Blue

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTY (US), Blue

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Blue

Industrial Use

Yes

Dimensions

290 x 162 x 48mm

Height

48mm

Width

290mm

Depth

162mm

Normal Keys

83

Product details

Cherry Backlit Washable Keyboards

Washable Backlit Keyboard with Integrated Pointing Device for Medical and Industrial Applications

Compact, unique, easy-to-wipe keytop
Clean key
Rugged and fully sealed
Selectable Backlit Keys
Cable Length: 1.102m

Main Applications:

Medical
• Carts
• Diagnostic equipment
• Operating rooms
• Dialysis centers
Industrial
• In vehicle computing
• Clean or dirty manufacturing environments
• Warehouses

Approvals

CE, FCC Class B, UL 60950, NEMA 4

You may be interested in