Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Black
Dimensions
370 x 139 x 19mm
Height
19mm
Width
370mm
Depth
139mm
Normal Keys
87
Stock information temporarily unavailable.
P.O.A.
Cherry Wired USB Compact Keyboard, QWERTY (US), Black
1
P.O.A.
Cherry Wired USB Compact Keyboard, QWERTY (US), Black
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Black
Dimensions
370 x 139 x 19mm
Height
19mm
Width
370mm
Depth
139mm
Normal Keys
87
