Technical Documents
Specifications
Brand
CherryModel
MC 3000
Wired/Wireless
Wired
Connection Type
USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
6
Colour
Black
Country of Origin
China
Product Details
The CHERRY Corded Mouse is a proven corded mouse from Cherry which combines sophisticated technology with ergonomic design and maximum functionality. With the high resolution sensor it guarantees smooth and precise control and individual adjustment to suit the application. An additional benefit includes the rubber and ribbed side surfaces offer outstanding grip with forward and backward with the side mouse buttons.
Stock information temporarily unavailable.
AED 219.40
AED 219.40 Each (ex VAT)
AED 230.37
AED 230.37 Each (inc. VAT)
1
AED 219.40
AED 219.40 Each (ex VAT)
AED 230.37
AED 230.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CherryModel
MC 3000
Wired/Wireless
Wired
Connection Type
USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
6
Colour
Black
Country of Origin
China
Product Details
The CHERRY Corded Mouse is a proven corded mouse from Cherry which combines sophisticated technology with ergonomic design and maximum functionality. With the high resolution sensor it guarantees smooth and precise control and individual adjustment to suit the application. An additional benefit includes the rubber and ribbed side surfaces offer outstanding grip with forward and backward with the side mouse buttons.