Technical Document
Specifications
Brand
ChinfaOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
100W
Input Voltage Nominal
24 V dc
Output Current
20A
Mounting Type
Surface Mount
Number of Outputs
1
Package
Case HH 60-T
Isolation Voltage
1500V dc
Length
139.7mm
Depth
22.35mm
Minimum Temperature
-25°C
Maximum Temperature
+71°C
Country of Origin
China
You may be interested in
MEAN WELL DC-DC Converter, 5V dc/ 20A Output, 19 → 36 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C MinBrand: MEAN WELL
AED 201.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Chinfa Isolated DC-DC Converter, 5V dc/ 20A Output, 18 → 36 V dc Input, 100W, Surface Mount, +71°C Max Temp
1
P.O.A.
Chinfa Isolated DC-DC Converter, 5V dc/ 20A Output, 18 → 36 V dc Input, 100W, Surface Mount, +71°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL DC-DC Converter, 5V dc/ 20A Output, 19 → 36 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C MinBrand: MEAN WELL
AED 201.48Each (ex VAT)
Technical Document
Specifications
Brand
ChinfaOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
100W
Input Voltage Nominal
24 V dc
Output Current
20A
Mounting Type
Surface Mount
Number of Outputs
1
Package
Case HH 60-T
Isolation Voltage
1500V dc
Length
139.7mm
Depth
22.35mm
Minimum Temperature
-25°C
Maximum Temperature
+71°C
Country of Origin
China
You may be interested in
MEAN WELL DC-DC Converter, 5V dc/ 20A Output, 19 → 36 V dc Input, 100W, Chassis Mount, +60°C Max Temp -10°C MinBrand: MEAN WELL
AED 201.48Each (ex VAT)


