Cinch Connectors 415 Series, 609.6mm, RG316DS Coaxial, Terminated50 Ω

RS Stock No.: 886-1011Brand: Cinch ConnectorsManufacturers Part No.: 415-0035-024
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG316DS

Characteristic Impedance

50 Ω

Length

609.6mm

Voltage Rating

250 V ac

Series

415

Standards Met

RoHS2

Country of Origin

China

Product details

SMA Cable Assembly

Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors

AED 1,753.50

AED 70.14 Each (In a Pack of 25) (ex VAT)

AED 1,841.18

AED 73.647 Each (In a Pack of 25) (inc. VAT)

Cinch Connectors 415 Series, 609.6mm, RG316DS Coaxial, Terminated50 Ω

AED 1,753.50

AED 70.14 Each (In a Pack of 25) (ex VAT)

AED 1,841.18

AED 73.647 Each (In a Pack of 25) (inc. VAT)

Cinch Connectors 415 Series, 609.6mm, RG316DS Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 25AED 70.14AED 1,753.50
50+AED 59.588AED 1,489.69

Technical Document

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG316DS

Characteristic Impedance

50 Ω

Length

609.6mm

Voltage Rating

250 V ac

Series

415

Standards Met

RoHS2

Country of Origin

China

Product details

SMA Cable Assembly

Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors