Cinch Connectors73, 1.524m, Blue, UTP, Terminated

RS Stock No.: 885-8425Brand: Cinch ConnectorsManufacturers Part No.: 73-7772-5
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

73

Length

1.524m

Terminated/Unterminated

Terminated

Shield Type

UTP

Sheath Colour

Blue

Wiring Configuration

Straight Through

Standards Met

ANSI/TIA-568-B.2, RoHS, UL ETL EIA/TIA-568B

Country of Origin

China

Product details

CAT5e UTP Leads

Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths

Cinch Range

You may be interested in

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cinch Connectors73, 1.524m, Blue, UTP, Terminated

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cinch Connectors73, 1.524m, Blue, UTP, Terminated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

73

Length

1.524m

Terminated/Unterminated

Terminated

Shield Type

UTP

Sheath Colour

Blue

Wiring Configuration

Straight Through

Standards Met

ANSI/TIA-568-B.2, RoHS, UL ETL EIA/TIA-568B

Country of Origin

China

Product details

CAT5e UTP Leads

Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.

Available in a wide variety of colours and lengths

Cinch Range

You may be interested in