Technical Document
Specifications
Brand
CinchType
Header
Number Of Contacts
30
Gender
Male
Current Rating
10A
Mounting Type
Through Hole
Height
50.8mm
Width
189.2mm
Depth
172.7mm
Housing Material
Glass Fibre Reinforced Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Contact Material
Brass
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
CinchType
Header
Number Of Contacts
30
Gender
Male
Current Rating
10A
Mounting Type
Through Hole
Height
50.8mm
Width
189.2mm
Depth
172.7mm
Housing Material
Glass Fibre Reinforced Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Tin
Contact Material
Brass
Country of Origin
United States