Stereo digital audio amplifier,CS3310KP
Technical Document
Specifications
Brand
Cirrus LogicMounting Type
Through Hole
Power Supply Type
Dual
Number of Channels per Chip
2
Package Type
DIP
Pin Count
16
Typical Dual Supply Voltage
±3.75 V, ±5 V
Minimum Operating Temperature
0 °C
Dimensions
19.93 x 6.6 x 4.06mm
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
P.O.A.
Stereo digital audio amplifier,CS3310KP
1
P.O.A.
Stereo digital audio amplifier,CS3310KP
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Cirrus LogicMounting Type
Through Hole
Power Supply Type
Dual
Number of Channels per Chip
2
Package Type
DIP
Pin Count
16
Typical Dual Supply Voltage
±3.75 V, ±5 V
Minimum Operating Temperature
0 °C
Dimensions
19.93 x 6.6 x 4.06mm
Maximum Operating Temperature
+70 °C