Technical Documents
Specifications
Brand
CKOverall Length
125 mm
Jaw Length
13mm
ESD Safe
Yes
Material
Alloy Steel
Maximum Cutting Capacity
1.5mm
Cutting Capacity Hard Wire
0.8mm
Cutting Capacity Medium Hard Wire
1.5mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CKOverall Length
125 mm
Jaw Length
13mm
ESD Safe
Yes
Material
Alloy Steel
Maximum Cutting Capacity
1.5mm
Cutting Capacity Hard Wire
0.8mm
Cutting Capacity Medium Hard Wire
1.5mm