Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Coba Europe Clear Square Chair Mat x 0.9m, 1.2m x 1.8mm

RS Stock No.: 724-3614Brand: COBAManufacturers Part No.: CMH00001PES
brand-logo
View all in Chair Mats

Technical Document

Specifications

Brand

COBA

Mat Shape

Square

Bottom Surface

Flat

Length

1.2m

Thickness

1.8mm

Colour

Clear

Material

PET

Width

0.9m

Product details

Chair Mats

Stock information temporarily unavailable.

P.O.A.

Coba Europe Clear Square Chair Mat x 0.9m, 1.2m x 1.8mm

P.O.A.

Coba Europe Clear Square Chair Mat x 0.9m, 1.2m x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

COBA

Mat Shape

Square

Bottom Surface

Flat

Length

1.2m

Thickness

1.8mm

Colour

Clear

Material

PET

Width

0.9m

Product details

Chair Mats