Technical Document
Specifications
Brand
COBALength
1.8m
Width
1.2m
Surface Type
Cross Ribbed
Colour
Black
Mat Material
PVC
Thickness
12mm
Anti-Slip
Yes
You may be interested in
Coba Europe Entramat, Entrance Mat, Cross Ribbed, Indoor, Outdoor Use, Black, 1m 1.5m 12mmBrand: Coba Europe
AED 1,558.39Each (ex VAT)
P.O.A.
Coba Europe Anti-Slip, Entrance & Walkway Mat, Cross Ribbed Black, 1.2m 1.8m 12mm
1
P.O.A.
Coba Europe Anti-Slip, Entrance & Walkway Mat, Cross Ribbed Black, 1.2m 1.8m 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Coba Europe Entramat, Entrance Mat, Cross Ribbed, Indoor, Outdoor Use, Black, 1m 1.5m 12mmBrand: Coba Europe
AED 1,558.39Each (ex VAT)
Technical Document
Specifications
Brand
COBALength
1.8m
Width
1.2m
Surface Type
Cross Ribbed
Colour
Black
Mat Material
PVC
Thickness
12mm
Anti-Slip
Yes
You may be interested in
Coba Europe Entramat, Entrance Mat, Cross Ribbed, Indoor, Outdoor Use, Black, 1m 1.5m 12mmBrand: Coba Europe
AED 1,558.39Each (ex VAT)
