Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.6W
Maximum Current
130mA
Depth
15mm
Dimensions
60 x 60 x 15mm
Air Flow
28.2m³/h
Noise Level
32.4dB
Fan Speed
4500rpm
Bearing Type
Ball
Stock information temporarily unavailable.
P.O.A.
COMAIR ROTRON Axial Fan, 12 V dc, DC Operation, 28.2m³/h, 1.6W, 130mA Max, 60 x 60 x 15mm
1
P.O.A.
COMAIR ROTRON Axial Fan, 12 V dc, DC Operation, 28.2m³/h, 1.6W, 130mA Max, 60 x 60 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.6W
Maximum Current
130mA
Depth
15mm
Dimensions
60 x 60 x 15mm
Air Flow
28.2m³/h
Noise Level
32.4dB
Fan Speed
4500rpm
Bearing Type
Ball
