Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ball bearing axial fan, 188cu.m/h 230Vac

RS Stock No.: 513-9844Brand: COMAIR ROTRONManufacturers Part No.: GAA1238-230BB
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Power Consumption

10W

Width

120mm

Maximum Current

200mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

188.7m³/h

Noise Level

44dB

Fan Speed

3000rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ball bearing axial fan, 188cu.m/h 230Vac

P.O.A.

Ball bearing axial fan, 188cu.m/h 230Vac
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Power Consumption

10W

Width

120mm

Maximum Current

200mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

188.7m³/h

Noise Level

44dB

Fan Speed

3000rpm

Bearing Type

Ball