Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ball bearing axial fan, 218cu.m/h 24Vdc

RS Stock No.: 513-9793Brand: COMAIR ROTRONManufacturers Part No.: GDA1238-24BB
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

14.4W

Maximum Current

600mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

249m³/h

Noise Level

41.9dB

Fan Speed

3000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Ball bearing axial fan, 218cu.m/h 24Vdc

P.O.A.

Ball bearing axial fan, 218cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

14.4W

Maximum Current

600mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

249m³/h

Noise Level

41.9dB

Fan Speed

3000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball