Fan,cooling,Maltese,12Vdc

RS Stock No.: 258-4689Brand: COMAIR ROTRONManufacturers Part No.: MT12B3
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

171.4mm

Width

150.4mm

Power Consumption

39.6W

Maximum Current

3.3A

Depth

54.9mm

Dimensions

171.4 x 150.4 x 54.9mm

Air Flow

509.7m³/h

Noise Level

57.1dB

Fan Speed

3430rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

View all in Axial Fans

Stock information temporarily unavailable.

P.O.A.

Fan,cooling,Maltese,12Vdc

P.O.A.

Fan,cooling,Maltese,12Vdc

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

171.4mm

Width

150.4mm

Power Consumption

39.6W

Maximum Current

3.3A

Depth

54.9mm

Dimensions

171.4 x 150.4 x 54.9mm

Air Flow

509.7m³/h

Noise Level

57.1dB

Fan Speed

3430rpm

Sensor Output Type

Tachometer

Bearing Type

Ball