MUFFIN XL 115VAC

RS Stock No.: 159-3913Brand: COMAIR ROTRONManufacturers Part No.: MX2B3
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119.13mm

Width

119.13mm

Power Consumption

15W

Maximum Current

180mA

Depth

39.12mm

Dimensions

119 x 119 x 39mm

Air Flow

195.5m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

MUFFIN XL 115VAC

P.O.A.

MUFFIN XL 115VAC

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

119.13mm

Width

119.13mm

Power Consumption

15W

Maximum Current

180mA

Depth

39.12mm

Dimensions

119 x 119 x 39mm

Air Flow

195.5m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball