COMAIR ROTRON Axial Fan, 230 V ac, AC Operation, 183m³/h

RS Stock No.: 314-3122Brand: COMAIR ROTRONManufacturers Part No.: MX3B1-E1
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Air Flow

183m³/h

Fan Speed

3100rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

COMAIR ROTRON Axial Fan, 230 V ac, AC Operation, 183m³/h

P.O.A.

COMAIR ROTRON Axial Fan, 230 V ac, AC Operation, 183m³/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Air Flow

183m³/h

Fan Speed

3100rpm

Bearing Type

Ball