COMAIR ROTRON Whiffet Series Centrifugal Fan, 12 V dc, 25.5m³/h, DC Operation, 80 x 80 x 32.41mm

RS Stock No.: 258-4623Brand: COMAIR ROTRONManufacturers Part No.: WT12B3
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

25.5m³/h

Series

Whiffet

Height

80mm

Width

80mm

Depth

32.4mm

Dimensions

80 x 80 x 32.41mm

Fan Speed

4000rpm

Noise Level

52.2dB

Bearing Type

Ball

Mounting Hole Spacing

71.37 x 71.37mm

Commutation Type

Electronic

Direction of Curve

Radial

Sensor Output Type

Tachometer

Mounting Hole Diameter

4.06mm

Vertical Hole Spacing

71.37mm

Horizontal Hole Spacing

71.37mm

Stock information temporarily unavailable.

P.O.A.

COMAIR ROTRON Whiffet Series Centrifugal Fan, 12 V dc, 25.5m³/h, DC Operation, 80 x 80 x 32.41mm

P.O.A.

COMAIR ROTRON Whiffet Series Centrifugal Fan, 12 V dc, 25.5m³/h, DC Operation, 80 x 80 x 32.41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

25.5m³/h

Series

Whiffet

Height

80mm

Width

80mm

Depth

32.4mm

Dimensions

80 x 80 x 32.41mm

Fan Speed

4000rpm

Noise Level

52.2dB

Bearing Type

Ball

Mounting Hole Spacing

71.37 x 71.37mm

Commutation Type

Electronic

Direction of Curve

Radial

Sensor Output Type

Tachometer

Mounting Hole Diameter

4.06mm

Vertical Hole Spacing

71.37mm

Horizontal Hole Spacing

71.37mm