Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat3

RS Stock No.: 144-4120Brand: COMMSCOPEManufacturers Part No.: 5-554169-3
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Male

LAN Category

Cat3

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

11.74mm

Depth

22.74mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat3

P.O.A.

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat3
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Male

LAN Category

Cat3

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

11.74mm

Depth

22.74mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in