Technical Document
Specifications
Brand
ComputronicPrimary Voltage Rating
115V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
125mm
Width
85mm
Depth
95mm
Dimensions
125 x 85 x 95mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Temperature
0°C
Maximum Temperature
+40°C
Stock information temporarily unavailable.
P.O.A.
Computronic 100VA DIN Rail Transformer, 115V ac Primary, 24V ac Secondary
1
P.O.A.
Computronic 100VA DIN Rail Transformer, 115V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ComputronicPrimary Voltage Rating
115V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
125mm
Width
85mm
Depth
95mm
Dimensions
125 x 85 x 95mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Temperature
0°C
Maximum Temperature
+40°C
