Technical Document
Specifications
Brand
ComputronicInput Voltage
110 → 120 V ac, 205 → 254 V ac
Number of Charge Stages
4
Dimensions
67 x 85 x 84mm
Weight
560g
Country of Origin
United Kingdom
You may be interested in
Mascot 2240 Battery Charger For 12 V, Lead Acid 1.3 A with UK, EU, US, AUS plug Lead AcidBrand: Mascot
AED 357.39Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Computronic Battery Charger For
1
P.O.A.
Computronic Battery Charger For
Stock information temporarily unavailable.
1
You may be interested in
Mascot 2240 Battery Charger For 12 V, Lead Acid 1.3 A with UK, EU, US, AUS plug Lead AcidBrand: Mascot
AED 357.39Each (ex VAT)
Technical Document
Specifications
Brand
ComputronicInput Voltage
110 → 120 V ac, 205 → 254 V ac
Number of Charge Stages
4
Dimensions
67 x 85 x 84mm
Weight
560g
Country of Origin
United Kingdom
You may be interested in
Mascot 2240 Battery Charger For 12 V, Lead Acid 1.3 A with UK, EU, US, AUS plug Lead AcidBrand: Mascot
AED 357.39Each (ex VAT)
