Technical Document
Specifications
Brand
CONECNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Panel
Connector Size
M12
Current
4mA
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
43
Orientation
Axial
Coding
A
Voltage
60 V
Minimum Operating Temperature
-40°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy, Nickel
Standards/Approvals
IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, REACH, RoHS, UL 94 V-0
Contact Plating
Aluminium, Nickel
Contact Material
Copper Zinc Alloy
Country of Origin
Slovakia
Stock information temporarily unavailable.
AED 1,185.40
AED 1,185.40 1 Bag of 30 (ex VAT)
AED 1,244.67
AED 1,244.67 1 Bag of 30 (inc. VAT)
1
AED 1,185.40
AED 1,185.40 1 Bag of 30 (ex VAT)
AED 1,244.67
AED 1,244.67 1 Bag of 30 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CONECNumber of Contacts
5
Product Type
Circular Connector
Mount Type
Panel
Connector Size
M12
Current
4mA
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
43
Orientation
Axial
Coding
A
Voltage
60 V
Minimum Operating Temperature
-40°C
Termination Type
Solder Pin
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy, Nickel
Standards/Approvals
IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, REACH, RoHS, UL 94 V-0
Contact Plating
Aluminium, Nickel
Contact Material
Copper Zinc Alloy
Country of Origin
Slovakia
