Technical Documents
Specifications
Brand
CONECNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
M12
Current
500mA
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
43
Orientation
Axial
Coding
X
Voltage
48V
Minimum Operating Temperature
-40°C
Termination Type
Through-Hole Reflow
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy, Nickel
Standards/Approvals
IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-109, REACH, RoHS, UL 94 V-0
Contact Plating
Nickel Gold Alloy
Contact Material
Copper Zinc Alloy
Country of Origin
Czech Republic
Product Details
The CONEC M12 bayonet locking socket, designed for industrial Ethernet bus systems, features an 8 position M12x1 size with X coding. It has a female axial connector on the A side and supports THR termination. The socket is designed for back panel mounting with an installation height of 10 mm and is secured with an M12 bayonet/screwable locking type, using an M16x1.5 screw connection. It supports Cat 6A/10Gbit performance for high speed data transmission.
Stock information temporarily unavailable.
AED 3,620.83
AED 3,620.83 1 Bag of 50 (ex VAT)
AED 3,801.87
AED 3,801.87 1 Bag of 50 (inc. VAT)
1
AED 3,620.83
AED 3,620.83 1 Bag of 50 (ex VAT)
AED 3,801.87
AED 3,801.87 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CONECNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Panel Mount
Connector Size
M12
Current
500mA
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
43
Orientation
Axial
Coding
X
Voltage
48V
Minimum Operating Temperature
-40°C
Termination Type
Through-Hole Reflow
Maximum Operating Temperature
85°C
Housing Material
Copper Alloy, Nickel
Standards/Approvals
IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-109, REACH, RoHS, UL 94 V-0
Contact Plating
Nickel Gold Alloy
Contact Material
Copper Zinc Alloy
Country of Origin
Czech Republic
Product Details
The CONEC M12 bayonet locking socket, designed for industrial Ethernet bus systems, features an 8 position M12x1 size with X coding. It has a female axial connector on the A side and supports THR termination. The socket is designed for back panel mounting with an installation height of 10 mm and is secured with an M12 bayonet/screwable locking type, using an M16x1.5 screw connection. It supports Cat 6A/10Gbit performance for high speed data transmission.