Technical Document
Specifications
Brand
Conex-BanningerFitting Type
Equal Tee
Thread Standard 1
BSPP
Thread Size 1
3/4in
Connection Gender 1
Female
Thread Standard 2
BSPP
Thread Size 2
3/4in
Connection Gender 2
Female
Connection Gender 3
Female
Thread Standard 3
BSPP
Thread Size 3
3/4in
Material
Brass
Country of Origin
Germany
Product details
Equal Tee
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Conex-BanningerFitting Type
Equal Tee
Thread Standard 1
BSPP
Thread Size 1
3/4in
Connection Gender 1
Female
Thread Standard 2
BSPP
Thread Size 2
3/4in
Connection Gender 2
Female
Connection Gender 3
Female
Thread Standard 3
BSPP
Thread Size 3
3/4in
Material
Brass
Country of Origin
Germany
Product details
Equal Tee
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
