Technical Document
Specifications
Brand
ConinversNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
20A
Body Orientation
Straight
Voltage Rating
300 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
You may be interested in
Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA SeriesBrand: Phoenix Contact
AED 163.38Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Coninvers Circular Connector, 6 Contacts, Cable Mount, Male
1
P.O.A.
Coninvers Circular Connector, 6 Contacts, Cable Mount, Male
Stock information temporarily unavailable.
1
You may be interested in
Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA SeriesBrand: Phoenix Contact
AED 163.38Each (ex VAT)
Technical Document
Specifications
Brand
ConinversNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
20A
Body Orientation
Straight
Voltage Rating
300 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
You may be interested in
Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA SeriesBrand: Phoenix Contact
AED 163.38Each (ex VAT)