Technical Document
Specifications
Brand
ConinversNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
20A
Body Orientation
Straight
Voltage Rating
300 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ConinversNumber Of Contacts
6
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
20A
Body Orientation
Straight
Voltage Rating
300 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
