Technical Document
Specifications
Brand
ConinversNumber Of Contacts
16
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
8A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+120°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ConinversNumber Of Contacts
16
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
8A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+120°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Country of Origin
Germany
