Coninvers Circular Connector, 19 Contacts, Cable Mount, Female

RS Stock No.: 320-9525Brand: ConinversManufacturers Part No.: RC-19S1N127700
brand-logo

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

10A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Coninvers Circular Connector, 19 Contacts, Cable Mount, Female

P.O.A.

Coninvers Circular Connector, 19 Contacts, Cable Mount, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Solder

Current Rating

10A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Brass

Country of Origin

Germany