Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contact Connectors, 10 Way, 10A, Female, H-D 1.6, MCB, 250 V

RS Stock No.: 334-8535Brand: Contact ConnectorsManufacturers Part No.: 10382500+13163100
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

10

Current Rating

10A

Gender

Female

Series

H-D 1.6, MCB

Voltage Rating

250 V

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Stock information temporarily unavailable.

P.O.A.

Contact Connectors, 10 Way, 10A, Female, H-D 1.6, MCB, 250 V

P.O.A.

Contact Connectors, 10 Way, 10A, Female, H-D 1.6, MCB, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Current Rating

10A

Gender

Female

Series

H-D 1.6, MCB

Voltage Rating

250 V

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.