Translucent storage box,12 compartment

RS Stock No.: 158-3304Brand: ConticoManufacturers Part No.: 6TD12CRS-1
View all in Compartment Boxes

Technical Document

Specifications

Brand

Contico

Number of Compartments

12

Height

34mm

Width

209mm

Depth

107mm

Transparent Lid

Yes

Material

PP

Colour

Transparent

View all in Compartment Boxes

Stock information temporarily unavailable.

P.O.A.

Translucent storage box,12 compartment

P.O.A.

Translucent storage box,12 compartment

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Contico

Number of Compartments

12

Height

34mm

Width

209mm

Depth

107mm

Transparent Lid

Yes

Material

PP

Colour

Transparent